- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1585B-MAG/CORONA-1000
Description
+
Multi-Conductor Cable Fluorinated Ethylene Propylene 8Conductors 24AWG 5mm 300VAC Magenta/Corona 304.8m Reel
Search Keywords: 1585BMAGCORONA1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1585B-MAG/CORONA-1000
-
Alias/AKA:1585B-T301000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Feet
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5 Feet
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$0.9163
1,000
$0.8330
2,000
$0.7810
5,000 +
$0.7710
Click for Quote
Log in
to unlock special pricing