- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1585A-BLK-U1000
Belden
1585A-BLK-U1000
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamarrest® PVC ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamarrest® PVC-LS Jacket - 1000 ft
Search Keywords: 1585ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1585A-BLK-U1000
-
Alias/AKA:1585A-010U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1585A-BLK-U1000 RoHS compliant?
Yes, 1585A-BLK-U1000 is RoHS compliant.
What is the lead time for 1585A-BLK-U1000?
The standard lead time for 1585A-BLK-U1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.500
2,000
$0.471
5,000 +
$0.465
Click for Quote
Log in
to unlock special pricing