- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1585A-012-1000
Belden
1585A-012-1000
Multi-Conductor Cable 8Conductors 24AWG 4.95mm 300VAC Pink 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable 8Conductors 24AWG 4.95mm 300VAC Pink 304.8m Reel
Search Keywords: 1585A0121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1585A-012-1000
-
Alias/AKA:1585A-PNK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Frequently Asked Questions
Is 1585A-012-1000 RoHS compliant?
Yes, 1585A-012-1000 is RoHS compliant.
What is the lead time for 1585A-012-1000?
The standard lead time for 1585A-012-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
20
$0.292
50
$0.287
100
$0.281
250
$0.275
500
$0.270
1,000
$0.264
2,500 +
$0.259
Click for Quote
Log in
to unlock special pricing