- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-LT-BLU-1640
1583A-LT-BLU-1640
Belden
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 164 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 1640 ft
Search Keywords: 1583ALTBLU1640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-LT-BLU-1640
-
Alias/AKA:1583A-0061640
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1640 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,640
$0.290
2,000
$0.272
5,000 +
$0.269
Click for Quote
Log in
to unlock special pricing