- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1583A-0101000
Belden
1583A-0101000
Res Thick Film 0402 26.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0402 26.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1583A0101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-0101000
-
Alias/AKA:1583A-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 1583A-0101000 RoHS compliant?
Yes, 1583A-0101000 is RoHS compliant.
What is the lead time for 1583A-0101000?
The standard lead time for 1583A-0101000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Ships today, if you order in
On Order:
4,000
can ship 9/17/26
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3837
2,000
$0.3753
5,000 +
$0.3635
Click for Quote
Log in
to unlock special pricing