- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-006-Z1000
1583A-006-Z1000
Belden
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket
Search Keywords: 1583A006Z1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-006-Z1000
-
Alias/AKA:1583A-LT-BLU-Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.3465
500
$0.2906
3,000
$0.2574
5,000
$0.2536
8,000
$0.2468
25,000
$0.2371
50,000 +
$0.2335
Click for Quote
Log in
to unlock special pricing