- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-006-3000
Belden
1583A-006-3000
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 300 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5e Premise Horizontal Cable (200MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 3000 ft
Search Keywords: 1583A0063000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-006-3000
-
Alias/AKA:1583A-LT-BLU-3000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is 1583A-006-3000 RoHS compliant?
Yes, 1583A-006-3000 is RoHS compliant.
What is the lead time for 1583A-006-3000?
The standard lead time for 1583A-006-3000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750 Feet
3 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
750
$0.3604
1,500
$0.2703
2,250
$0.2523
3,000 +
$0.2472
Click for Quote
Log in
to unlock special pricing