- Home ›
- All Products›
- 1538A-GRY-1000
Belden
1538A-GRY-1000
MULTI PAIR, 3 PAIR, 28AWG (7X36), SHIELDED, IBM RISC SYSTEM CABLE, PVC JACKET SL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MULTI PAIR, 3 PAIR, 28AWG (7X36), SHIELDED, IBM RISC SYSTEM CABLE, PVC JACKET SL
Search Keywords: 1538AGRY1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 1538A-GRY-1000 |
| Alias/AKA: | 1538A-0081000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 1538A-GRY-1000 RoHS compliant?
Yes, 1538A-GRY-1000 is RoHS compliant.
What is the lead time for 1538A-GRY-1000?
The standard lead time for 1538A-GRY-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,000
$10.19
2,000
$9.55
5,000 +
$9.43
Click for Quote
Log in
to unlock special pricing