- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1538A-008-U1000
1538A-008-U1000
Belden
RISC 6000 IBM N Cable, 28 AWG stranded (7x36) bare copper conductors, patented step polyolefin insulation, twisted pairs, over ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RISC 6000 IBM N Cable, 28 AWG stranded (7x36) bare copper conductors, patented step polyolefin insulation, twisted pairs, overall Beldfoil® shielded + tinned copper braid shield (65% coverage), tinned copper drain wire, PVC jacket (see RISC color code cha
Search Keywords: 1538A008U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1538A-008-U1000
-
Alias/AKA:1538A-GRY-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1,000
$4.51
2,000
$4.41
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing