- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1530A-BLK-U1000
1530A-BLK-U1000
Belden
Series 6, 18 AWG solid .040" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® II + alu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 6, 18 AWG solid .040" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® II + aluminum braid shield (90% coverage), PVC jacket. - 1000 ft
Search Keywords: 1530ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1530A-BLK-U1000
-
Alias/AKA:1530A-010U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1,000
$0.269
2,000
$0.253
5,000 +
$0.249
Click for Quote
Log in
to unlock special pricing