- Home ›
- All Products›
- 1527A-BLK-5000
1527A-BLK-5000
Belden
Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1527ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1527A-BLK-5000
-
Alias/AKA:1527A-0105000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,060 Feet
can ship
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$4.58
10,000
$4.29
25,000 +
$4.24
Click for Quote
Log in
to unlock special pricing