- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1526A-BLK-10000
Description
+
Multiconductor Cable - Triad Tray - Shielded - 3 Conductor - 20 AWG - 300V - 4.8 Amps Per Conductor - 10000 ft - Black
Search Keywords: 1526ABLK10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1526A-BLK-10000
-
Alias/AKA:1526A-01010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10,000
$1.006
20,000
$0.944
50,000 +
$0.932
Click for Quote
Log in
to unlock special pricing