- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1525A-BLK-1000
Belden
1525A-BLK-1000
14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® II + aluminum brai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® II + aluminum braid shield (60% coverage), polyethylene jacket. - 1000 ft
Search Keywords: 1525ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1525A-BLK-1000
-
Alias/AKA:1525A-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1001
Frequently Asked Questions
Is 1525A-BLK-1000 RoHS compliant?
Yes, 1525A-BLK-1000 is RoHS compliant.
What is the lead time for 1525A-BLK-1000?
The standard lead time for 1525A-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65,000 Feet
can ship
Minimum Order Quantity:
1001 Feet
Order Increment:
1001 Feet
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,001
$0.478
2,002
$0.448
5,005 +
$0.442
Click for Quote
Log in
to unlock special pricing