- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1525A-003-1000
1525A-003-1000
Belden
14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® II + aluminum brai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® II + aluminum braid shield (60% coverage), polyethylene jacket. - 1000 ft
Search Keywords: 1525A0031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1525A-003-1000
-
Alias/AKA:1525A-ORG-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1,000
$0.364
2,000
$0.355
3,000 +
$0.346
Click for Quote
Log in
to unlock special pricing