help desk software
Image is representational - see mfr. specs

1508A-BLK-MATTE-1000

Belden

Single Pair Cable Tape Polyolefin 2Conductors 24AWG 3.32mm 300VAC Black 304.8m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single Pair Cable Tape Polyolefin 2Conductors 24AWG 3.32mm 300VAC Black 304.8m Reel
Search Keywords: 1508ABLKMATTE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    1508A-BLK-MATTE-1000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    1.05 A
  • Type:
    Single Pair Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000 Feet
Can Ship immediately
Manufacturer Stock:
3 Feet can ship
Minimum Order Quantity:
1000 Feet
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.729
2,000
$0.684
5,000 +
$0.675
Click for Quote
Log in to unlock special pricing