- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1506A-BLK-500
Description
+
COAXIAL CABLE, RG-59/U, 20AWG SOLID, 75OHM IMP, DIGITAL VIDEO CABLE, PLENUM BLA
Search Keywords: 1506ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1506A-BLK-500
-
Alias/AKA:1506A-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
500
$3.37
2,000
$3.16
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing