- Home ›
- All Products›
- 1505A-YEL-10000
Belden
1505A-YEL-10000
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Yellow 304.8m Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Yellow 304.8m Reel
Search Keywords: 1505AYEL10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1505A-YEL-10000
-
Alias/AKA:1505A-00410000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 1505A-YEL-10000 RoHS compliant?
Yes, 1505A-YEL-10000 is RoHS compliant.
What is the lead time for 1505A-YEL-10000?
The standard lead time for 1505A-YEL-10000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10,000
$0.82
20,000
$0.80
30,000 +
$0.78
Click for Quote
Log in
to unlock special pricing