- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1505A-ORG-1000
Description
+
20 AWG bare copper cond, HDPE insul, Duofoil copper braid shld, PVC jkt, orange
Search Keywords: 1505AORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1505A-ORG-1000
-
Alias/AKA:1505A-0031000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$938.95
3
$880.26
5 +
$869.40
Click for Quote
Log in
to unlock special pricing