- Home ›
- All Products›
- 1505A-MIL-GRN-10000
1505A-MIL-GRN-10000
Belden
75 Ohm SDI Coax, RG-59, 20 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm SDI Coax, RG-59, 20 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 10000 ft
Search Keywords: 1505AMILGRN10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1505A-MIL-GRN-10000
-
Alias/AKA:1505A-N3U10000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10,000
$0.82
20,000
$0.80
30,000 +
$0.78
Click for Quote
Log in
to unlock special pricing