- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1505A-006-5000
Belden
1505A-006-5000
75 Ohm SDI Coax, RG-59, 20 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-59, 20 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 5000 ft
Search Keywords: 1505A0065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1505A-006-5000
-
Alias/AKA:1505A-LT-BLU-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 1505A-006-5000 RoHS compliant?
Yes, 1505A-006-5000 is RoHS compliant.
What is the lead time for 1505A-006-5000?
The standard lead time for 1505A-006-5000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.82
10,000
$0.80
15,000 +
$0.78
Click for Quote
Log in
to unlock special pricing