- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1504A-RED/GRN-U1000
1504A-RED/GRN-U1000
Belden
Audio Cable, CM-Rated, 2-22 AWG stranded tinned copper pairs with PVC insulation, Beldfoil® shield, drain, PVC jacket, paralle ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Cable, CM-Rated, 2-22 AWG stranded tinned copper pairs with PVC insulation, Beldfoil® shield, drain, PVC jacket, parallel construction - 1000 ft
Search Keywords: 1504AREDGRNU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1504A-RED/GRN-U1000
-
Alias/AKA:1504A-A5QU1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$892.41
3
$836.63
5 +
$826.30
Click for Quote
Log in
to unlock special pricing