- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1503A-BLK-U1000
Description
+
Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 22AWG 3.6mm 300VAC Black 304.8m Bulk
Search Keywords: 1503ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1503A-BLK-U1000
-
Alias/AKA:1503A-010U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$436.71
3
$409.42
5 +
$404.36
Click for Quote
Log in
to unlock special pricing