- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1498A-BLK-1000
Belden
1498A-BLK-1000
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil shield (100 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil shield (100% coverage), PVC insulation, PVC jacket. - 1000 ft
Search Keywords: 1498ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1498A-BLK-1000
-
Alias/AKA:1498A-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1498A-BLK-1000 RoHS compliant?
Yes, 1498A-BLK-1000 is RoHS compliant.
What is the lead time for 1498A-BLK-1000?
The standard lead time for 1498A-BLK-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$32.81
2,000
$30.76
5,000 +
$30.38
Click for Quote
Log in
to unlock special pricing