- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1495A-BLK-2500
1495A-BLK-2500
Belden
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil shield (100 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil shield (100% coverage), PVC insulation, PVC jacket. - 2500 ft
Search Keywords: 1495ABLK2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1495A-BLK-2500
-
Alias/AKA:1495A-0102500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$16.082
2,500
$14.620
5,000
$13.700
12,500 +
$13.530
Click for Quote
Log in
to unlock special pricing