- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1492A-BLK-7500
Belden
1492A-BLK-7500
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil shield (100 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil shield (100% coverage), PVC insulation, PVC jacket. - 7500 ft
Search Keywords: 1492ABLK7500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1492A-BLK-7500
-
Alias/AKA:1492A-0107500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7500
Frequently Asked Questions
Is 1492A-BLK-7500 RoHS compliant?
Yes, 1492A-BLK-7500 is RoHS compliant.
What is the lead time for 1492A-BLK-7500?
The standard lead time for 1492A-BLK-7500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500 Feet
Order Increment:
7500 Feet
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$4.466
7,500
$4.060
15,000
$3.800
37,500 +
$3.760
Click for Quote
Log in
to unlock special pricing