- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1480A-010-2500
1480A-010-2500
Belden
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil (100% cover ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, individually shielded plus an overall Beldfoil (100% coverage), PVC insulation, PVC jacket. - 2500 ft
Search Keywords: 1480A0102500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1480A-010-2500
-
Alias/AKA:1480A-BLK-2500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
Order Increment:
2500 Feet
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$18.61
12,500 +
$18.38
Click for Quote
Log in
to unlock special pricing