- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1475A-BLK-7500
1475A-BLK-7500
Belden
UL Instrumentation, 4 Pair 18+22AWG (7x26+7x30) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shie ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Instrumentation, 4 Pair 18+22AWG (7x26+7x30) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shield, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES DIR BUR - 7500 ft
Search Keywords: 1475ABLK7500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1475A-BLK-7500
-
Alias/AKA:1475A-0107500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
290 Feet
can ship
Minimum Order Quantity:
7500 Feet
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$4.796
7,500
$4.360
15,000
$4.090
37,500 +
$4.040
Click for Quote
Log in
to unlock special pricing