- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1426A-010-U1000
1426A-010-U1000
Belden
COAXIAL CABLE, RG-59U, 20AWG SOLID, PVCJACKET, ANALOG VIDEO CABLE BLACK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COAXIAL CABLE, RG-59U, 20AWG SOLID, PVCJACKET, ANALOG VIDEO CABLE BLACK
Search Keywords: 1426A010U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1426A-010-U1000
-
Alias/AKA:1426A-BLK-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$758.47
3
$747.09
5 +
$728.13
Click for Quote
Log in
to unlock special pricing