- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1423A-CHR-1000
1423A-CHR-1000
Belden
CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 6 PAIRS CHROME
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 6 PAIRS CHROME
Search Keywords: 1423ACHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1423A-CHR-1000
-
Alias/AKA:1423A-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$3,127.37
3
$2,931.91
5 +
$2,895.71
Click for Quote
Log in
to unlock special pricing