- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1420A-CHR-10000
1420A-CHR-10000
Belden
Computer EIA RS-232/422 Cable, 3-Pair, 24 AWG stranded (7x32) tinned copper conductors, Datalene® insulation, overall Beldfoil ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Computer EIA RS-232/422 Cable, 3-Pair, 24 AWG stranded (7x32) tinned copper conductors, Datalene® insulation, overall Beldfoil® shield (100% coverage), 24 AWG stranded tinned copper drain wire, PVC jacket.
Search Keywords: 1420ACHR10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1420A-CHR-10000
-
Alias/AKA:1420A-06010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$2.387
10,000
$2.170
20,000
$2.040
50,000 +
$2.010
Click for Quote
Log in
to unlock special pricing