- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1408R-010-1000
Description
+
Multi-Conductor Cable 8Conductors 24AWG 304.8m Tinned Copper 1.05A 300VAC
Search Keywords: 1408R0101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1408R-010-1000
-
Alias/AKA:1408R-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.05 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$2,321.47
3
$2,261.95
5 +
$2,205.40
Click for Quote
Log in
to unlock special pricing