- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1401A-DEC-GRY-1000
1401A-DEC-GRY-1000
Belden
SCSI, 28 AWG stranded (7x36) TC conductors, non-plenum, flame-retardant polyolefin insulation, polypropylene buffer layer, twi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SCSI, 28 AWG stranded (7x36) TC conductors, non-plenum, flame-retardant polyolefin insulation, polypropylene buffer layer, twisted pairs, overall Beldfoil® shield + TC braid shield (85% coverage), see color code chart (below), light gray PVC jacket.
Search Keywords: 1401ADECGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1401A-DEC-GRY-1000
-
Alias/AKA:1401A-F2V1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$14.54
2,000
$13.63
5,000 +
$13.46
Click for Quote
Log in
to unlock special pricing