- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1392A-AQUA-500
Description
+
Lighting & Automation Cable, Riser-CMR, 2-18 AWG bare copper conductors unshielded, PVC insulation (power) and 1 shielded (data) pair 22 AWG stranded bare copper, PVC insulation, PVC jacket. - 500 ft
Search Keywords: 1392AAQUA500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1392A-AQUA-500
-
Alias/AKA:1392A-G75-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.510
1,000
$0.498
1,500 +
$0.485
Click for Quote
Log in
to unlock special pricing