- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1366A-ORG-1000
1366A-ORG-1000
Belden
20 pair, 16 AWG stranded (7x24) tinned copper conductors, polyolefin insulation, individual & overall Beldfoil® shield (100% c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20 pair, 16 AWG stranded (7x24) tinned copper conductors, polyolefin insulation, individual & overall Beldfoil® shield (100% coverage), tinned copper drain wire, oil-resistant PVC jacket. - 1000 ft
Search Keywords: 1366AORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1366A-ORG-1000
-
Alias/AKA:1366A-003-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$40.62
2,000
$38.08
5,000 +
$37.61
Click for Quote
Log in
to unlock special pricing