- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1360A-ORG-1000
1360A-ORG-1000
Belden
1 pair 16 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, polyolefin filler, Beldfoil® shield (100% cover ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1 pair 16 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, polyolefin filler, Beldfoil® shield (100% coverage), tinned copper drain wire, binder, PVC jacket. - 1000 ft
Search Keywords: 1360AORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1360A-ORG-1000
-
Alias/AKA:1360A-0031000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$3.11
2,000
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing