- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1359A-003-1000
1359A-003-1000
Belden
50 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual and overall Beldfoil® shields (100 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual and overall Beldfoil® shields (100% coverage), tinned copper drain wire, oil-resistant PVC jacket. - 1000 ft
Search Keywords: 1359A0031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1359A-003-1000
-
Alias/AKA:1359A-ORG-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$35.86
2,000
$33.59
5,000 +
$32.75
Click for Quote
Log in
to unlock special pricing