- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1353A-VIO-U1000
1353A-VIO-U1000
Belden
Analog/Digital Audio Cable, Riser-CMR, 1-24 AWG stranded bare copper bonded-pair, polyolefin insulation, PVC jacket - 1000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Analog/Digital Audio Cable, Riser-CMR, 1-24 AWG stranded bare copper bonded-pair, polyolefin insulation, PVC jacket - 1000 ft
Search Keywords: 1353AVIOU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1353A-VIO-U1000
-
Alias/AKA:1353A-007U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$272.91
3
$255.86
5 +
$252.70
Click for Quote
Log in
to unlock special pricing