- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1353A-BRN-U1000
Belden
1353A-BRN-U1000
Analog/Digital Audio Cable, Riser-CMR, 1-24 AWG stranded bare copper bonded-pair, polyolefin insulation, PVC jacket - 1000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Analog/Digital Audio Cable, Riser-CMR, 1-24 AWG stranded bare copper bonded-pair, polyolefin insulation, PVC jacket - 1000 ft
Search Keywords: 1353ABRNU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1353A-BRN-U1000
-
Alias/AKA:1353A-001-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1353A-BRN-U1000 RoHS compliant?
Yes, 1353A-BRN-U1000 is RoHS compliant.
What is the lead time for 1353A-BRN-U1000?
The standard lead time for 1353A-BRN-U1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$243.00
3
$236.25
5
$232.70
10
$229.21
25 +
$225.78
Click for Quote
Log in
to unlock special pricing