- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1353A-004-U1000
1353A-004-U1000
Belden
Multi-conductor, AE S/EBU Digital AudioCable, 24AWG, Bonded pair, Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-conductor, AE S/EBU Digital AudioCable, 24AWG, Bonded pair, Yellow
Search Keywords: 1353A004U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1353A-004-U1000
-
Alias/AKA:1353A-YEL-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/10/26