- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1337A-ORG-10000
1337A-ORG-10000
Belden
Fieldbus, 1 Pair 18AWG (7x26) Tinned Copper, PO Insulation, Individual & Overall Beldfoil® Shield, 1 Conductor 18AWG (7x26) Ti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fieldbus, 1 Pair 18AWG (7x26) Tinned Copper, PO Insulation, Individual & Overall Beldfoil® Shield, 1 Conductor 18AWG (7x26) Tinned Copper, PVC Insulation, Orange PVC Outer Jacket, 600V TC-ER
Search Keywords: 1337AORG10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1337A-ORG-10000
-
Alias/AKA:1337A-00310000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10,000
$3.66
20,000
$3.43
50,000 +
$3.39
Click for Quote
Log in
to unlock special pricing