- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1336A-LT-BLU-1640
1336A-LT-BLU-1640
Belden
Fieldbus, 2 Conductor 14AWG (7x22H) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(65%) Shield, Orange PV ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fieldbus, 2 Conductor 14AWG (7x22H) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(65%) Shield, Orange PVC Outer Jacket, PLTC - 1640 ft
Search Keywords: 1336ALTBLU1640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1336A-LT-BLU-1640
-
Alias/AKA:1336A-006-1640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$9,044.05
3
$8,478.80
5 +
$8,374.12
Click for Quote
Log in
to unlock special pricing