- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1336A-003-1640
Belden
1336A-003-1640
Fieldbus, 2 Conductor 14AWG (7x22H) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(65%) Shield, Orange PV ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fieldbus, 2 Conductor 14AWG (7x22H) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(65%) Shield, Orange PVC Outer Jacket, PLTC - 1640 ft
Search Keywords: 1336A0031640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1336A-003-1640
-
Alias/AKA:1336A-ORG-1640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1336A-003-1640 RoHS compliant?
Yes, 1336A-003-1640 is RoHS compliant.
What is the lead time for 1336A-003-1640?
The standard lead time for 1336A-003-1640 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$4,066.07
3
$3,961.82
5 +
$3,862.77
Click for Quote
Log in
to unlock special pricing