- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1330A-ORG-1000
1330A-ORG-1000
Belden
12 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual & overall Beldfoil® shield (100% c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual & overall Beldfoil® shield (100% coverage), tinned copper drain wire, oil-resistant PVC jacket. - 1000 ft
Search Keywords: 1330AORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1330A-ORG-1000
-
Alias/AKA:1330A-0031000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$18,567.64
3
$17,407.16
5 +
$17,192.26
Click for Quote
Log in
to unlock special pricing