- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1328A-006-1000
Belden
1328A-006-1000
5 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual & overall Beldfoil® shield (100% co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual & overall Beldfoil® shield (100% coverage), tinned copper drain wire, oil-resistant PVC jacket. - 1000 ft
Search Keywords: 1328A0061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1328A-006-1000
-
Alias/AKA:1328A-LT-BLU-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1328A-006-1000 RoHS compliant?
Yes, 1328A-006-1000 is RoHS compliant.
What is the lead time for 1328A-006-1000?
The standard lead time for 1328A-006-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$7,983.63
3
$7,881.27
5 +
$7,861.57
Click for Quote
Log in
to unlock special pricing