- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1326A-D15-1000
Belden
1326A-D15-1000
Security & Commercial Audio Cable, 3 Pair 22 AWG stranded bare copper pairs with Flamarrest® insulation, individually Beldfoil ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Security & Commercial Audio Cable, 3 Pair 22 AWG stranded bare copper pairs with Flamarrest® insulation, individually Beldfoil® shields, Plenum-CMP, Flamarrest® jacket - 1000 ft
Search Keywords: 1326AD151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1326A-D15-1000
-
Alias/AKA:1326A-BLU-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1326A-D15-1000 RoHS compliant?
Yes, 1326A-D15-1000 is RoHS compliant.
What is the lead time for 1326A-D15-1000?
The standard lead time for 1326A-D15-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$693.76
3
$675.97
5 +
$659.07
Click for Quote
Log in
to unlock special pricing