- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1326A-009-500
Belden
1326A-009-500
Multi-Conductor Cable Tape Flame Retardant Polyvinyl Chloride 6Conductors 22AWG 4.82mm 300VAC White 152.4m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Tape Flame Retardant Polyvinyl Chloride 6Conductors 22AWG 4.82mm 300VAC White 152.4m
Search Keywords: 1326A009500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1326A-009-500
-
Alias/AKA:1326A-WHT-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.8 A
-
Type:Multi-Conductor Cable
Product Guides
+
Frequently Asked Questions
Is 1326A-009-500 RoHS compliant?
Yes, 1326A-009-500 is RoHS compliant.
What is the lead time for 1326A-009-500?
The standard lead time for 1326A-009-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$348.71
3
$325.47
5 +
$317.01
Click for Quote
Log in
to unlock special pricing