- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1325A-BLK-Z500
1325A-BLK-Z500
Belden
Security, Speaker & Control, 2 Pair 22 AWG (7 x 30) Tinned Copper, Flamarrest® Insulation, Individually Foil Shielded, Flamarr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Security, Speaker & Control, 2 Pair 22 AWG (7 x 30) Tinned Copper, Flamarrest® Insulation, Individually Foil Shielded, Flamarrest® jacket, CMP - 500 ft
Search Keywords: 1325ABLKZ500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1325A-BLK-Z500
-
Alias/AKA:1325A-010-Z500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.923
250
$0.750
500
$0.739
1,000
$0.716
2,500
$0.657
5,000
$0.648
7,500
$0.638
10,000 +
$0.628
Click for Quote
Log in
to unlock special pricing