- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1325A-BLK-Z1000
1325A-BLK-Z1000
Belden
Security, Speaker & Control, 2 Pair 22 AWG (7 x 30) Tinned Copper, Flamarrest® Insulation, Individually Foil Shielded, Flamarr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Security, Speaker & Control, 2 Pair 22 AWG (7 x 30) Tinned Copper, Flamarrest® Insulation, Individually Foil Shielded, Flamarrest® jacket, CMP - 1000 ft
Search Keywords: 1325ABLKZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1325A-BLK-Z1000
-
Alias/AKA:1325A-010Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.689
2,000
$0.646
5,000 +
$0.638
Click for Quote
Log in
to unlock special pricing