- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1325A-009-Z1000
Belden
1325A-009-Z1000
Security, Speaker & Control, 2 Pair 22 AWG (7 x 30) Tinned Copper, Flamarrest® Insulation, Individually Foil Shielded, Flamarr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Security, Speaker & Control, 2 Pair 22 AWG (7 x 30) Tinned Copper, Flamarrest® Insulation, Individually Foil Shielded, Flamarrest® jacket, CMP - 1000 ft
Search Keywords: 1325A009Z1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1325A-009-Z1000
-
Alias/AKA:1325A-WHT-Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1325A-009-Z1000 RoHS compliant?
Yes, 1325A-009-Z1000 is RoHS compliant.
What is the lead time for 1325A-009-Z1000?
The standard lead time for 1325A-009-Z1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$0.893
250
$0.725
500
$0.715
1,000
$0.693
3,000
$0.636
5,000
$0.626
8,000
$0.617
15,000 +
$0.608
Click for Quote
Log in
to unlock special pricing