- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1311A-WHT-1000
Belden
1311A-WHT-1000
Speaker Cable, 2 Conductor 12 AWG (168 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Cable, 2 Conductor 12 AWG (168 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct Burial, Flexible - 1000 ft
Search Keywords: 1311AWHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1311A-WHT-1000
-
Alias/AKA:1311A-1SL1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1311A-WHT-1000 RoHS compliant?
Yes, 1311A-WHT-1000 is RoHS compliant.
What is the lead time for 1311A-WHT-1000?
The standard lead time for 1311A-WHT-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1,781.62
3
$1,734.11
5 +
$1,689.07
Click for Quote
Log in
to unlock special pricing